• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-3530658 RCCB in-line switch 230 V AC Black IP55

EAN:
Part number:
Item no:
1/3
Product type
RCCB in-line switch
Enclosure material
Plastic
Nominal voltage
230 V AC
Load (max.)
16 A
Differential current rating
0.01 A
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2657 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 27.99
-18 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal protection intermediate switch for cable mounting

  • For automatic installation
  • IP55

Our service for you

Technical specifications

Product type

RCCB in-line switch

Features

+ PRCD

Enclosure material

Plastic

Connector version

straight

Nominal voltage

230 V AC

Load (max.)

16 A

Factory colour

Black

IP55

Differential current rating

0.01 A

Dim

(L x W x H) 199 x 47 x 54 mm

Width

47 mm

Height

54 mm

Length

199 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1765329 Sygonix SY-3530658 RCCB in-line switch 230 V AC Black IP55

User & Safety Instructions

User & Safety Instructions 1765329 Sygonix SY-3530658 RCCB in-line switch 230 V AC Black IP55

Conformity certificate

Conformity certificate 1765329 Sygonix SY-3530658 RCCB in-line switch 230 V AC Black IP55

Warranty Terms

Warranty Terms 1765329 Sygonix SY-3530658 RCCB in-line switch 230 V AC Black IP55

Description

Personal protection for the cable installation for retrofitting in cables. The personal protection intermediate switch detects fault currents and interrupts in their occurrence (>10 mA) the power supply of a device connected to it (switch-off time< 30 ms).

This text is machine translated.

Scope of delivery

  • Personal Protection RCD switch cable assembly
  • 3 x label
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 43.98*

More interesting products

(*All information is plus legal VAT)