• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45230 RCCB in-line socket PRCD 230 V Black IP44

Product type
RCCB in-line socket
Enclosure material
Plastic
Nominal voltage
230 V
Differential current rating
0.03 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal protection intermediate plug

  • Mobile protection against electric shocks between socket and device
  • Responds immediately and can save lives
  • IP44

Technical specifications

  • Incl. child protection
Product type

RCCB in-line socket

Enclosure material

Plastic

Nominal voltage

230 V

Factory colour

Black

IP44

Differential current rating

0.03 A

Type

PRCD

Power rating

3,500 W

Pick-up time (details)


<30 ms

Load capacity (wound/unwound)

16 A

Max. nominal current

16 A

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 612865 AS Schwabe 45230 RCCB in-line socket PRCD 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 612865 AS Schwabe 45230 RCCB in-line socket PRCD 230 V Black IP44

User & Safety Instructions 612865 AS Schwabe 45230 RCCB in-line socket PRCD 230 V Black IP44

Conformity certificate

Conformity certificate 612865 AS Schwabe 45230 RCCB in-line socket PRCD 230 V Black IP44

Description

Is plugged into the mains socket in front of the operational device and prevents the lethal electrical accidents. Because when dangerous current faults occur in the connected device, through damaged power cables, faulty wiring or moisture, the supply voltage is immediately interrupted.

Hints

For commissioning, the device into a socket einsteckt and the green "RESET" button can be pressed. After the red function display, the device is operational.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 34.98*

More interesting products

(*All information is plus legal VAT)