• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1290720011 RCCB in-line switch PRCD 230 V Black IP66

1/6
Product type
RCCB in-line switch
Nominal voltage
230 V
Load (max.)
16 A
Features
+ PRCD
Connector version
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl PRCD mobile Personal protection-intermediate switch BDI-Z 1 10 IP66 for cable mounting (with FI-protective switch for outdoor 10mA, double-pole disconnection)

  • Reliable person protection with a rated fault current of 10 mA.
  • The effective protection against electric shocks. Quickly separates the active conductor from the mains as soon as there is residual current.
  • For connection at extension lines, cable drums, power distributors and electrical devices.
  • Two-pin shutdown.
  • Suitable for 3G0,75² to 3G2,5² cables

Technical specifications

  • With FI switch: Yes
  • With protective conductor monitoring: No.
  • Test residual current 10 mA
  • Protection class: IP66
Product type

RCCB in-line switch

Features

+ PRCD

Connector version

straight

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

IP66

Dim

(L x W x H) 210 x 56 x 50 mm

Width

56 mm

Height

50 mm

Length

210 mm

Type

PRCD

Residual current type

A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638559 Brennenstuhl 1290720011 RCCB in-line switch PRCD 230 V Black IP66

User & Safety Instructions

User & Safety Instructions 3638559 Brennenstuhl 1290720011 RCCB in-line switch PRCD 230 V Black IP66

Description

The personal protection intermediate switch BDI-Z of Brennenstuhl with the protection class IP66 is used for protection against dangerous electrical shocks. Thanks to the intermediate switch type A, fault currents are detected immediately and are separated at lightning speed from the mains.

This text is machine translated.

Scope of delivery

  • PRCD mobile Personal protection-intermediate switch BDI-Z 1 10 IP66

More interesting products

(*All information is plus legal VAT)