• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45223 RCCB in-line socket PRCD 230 V Black IP66

Product type
RCCB in-line socket
Nominal voltage
230 V
Load (max.)
16 A
Differential current rating
0.03 A
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal protection-intermediate switch

  • For permanent connection to the cable, for both sides of the cable connections
  • With function display and test circuit. Including electronic measuring equipment.

Technical specifications

Product type

RCCB in-line socket

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

IP66

Differential current rating

0.03 A

Type

PRCD

Type

Personal protection-intermediate switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857685 AS Schwabe 45223 RCCB in-line socket PRCD 230 V Black IP66

User & Safety Instructions

User & Safety Instructions 1857685 AS Schwabe 45223 RCCB in-line socket PRCD 230 V Black IP66

Description

Reliable Personal Protection against dangerous electric shocks. Fault currents are in a fraction of a second recognized and the power supply has been disconnected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)