• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 919284 RCCB PRCD 230 V White IP44

1/2
Product type
RCCB
Enclosure material
Plastic
Nominal voltage
230 V
Factory colour
White
IP rating
IP44
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Fault current protection adapter

  • IP44

Technical specifications

  • Temperature range -25 to +55 °C
Product type

RCCB

Enclosure material

Plastic

Nominal voltage

230 V

Factory colour

White

IP44

Type

PRCD

Number of pins

2

Pick-up time (details)

30 ms

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469415 Bachmann 919284 RCCB PRCD 230 V White IP44

Description

Fault current protection adapter white with hinged lid - IP44, 30 mA tripping current, 30 ms trigger time, max. 3600 W.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98€ 79.98*

More interesting products

(*All information is plus legal VAT)