• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45209 RCCB in-line socket PRCD 230 V Black IP44

Product type
RCCB in-line socket
Enclosure material
Plastic
Nominal voltage
230 V
Load (max.)
16 A
Differential current rating
0.03 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Personal protection-connector to assembly

  • For automatic installation
  • IP44
  • Undervoltage trigger
  • Release time below 30 ms
  • Reliable protection against dangerous electric shocks
  • Fault currents are detected in fractions of a second and the power supply is interrupted
  • With function display and test circuit, with electronic measuring device

Technical specifications

  • Tested according to VDE 0661
Product type

RCCB in-line socket

Enclosure material

Plastic

Nominal voltage

230 V

Load (max.)

16 A

Factory colour

Black

IP44

Differential current rating

0.03 A

Type

PRCD

Power rating

3,500 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 612866 AS Schwabe 45209 RCCB in-line socket PRCD 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 612866 AS Schwabe 45209 RCCB in-line socket PRCD 230 V Black IP44

Description

The existing Device on Mains will be replaced by these Personal plug. This device prevents life-threatening electric shocks due to, for example, incorrect wiring, damaged power cables or dampness etc. The dangerous residual current is detected immediately and the power supply cut without delay.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

More interesting products

(*All information is plus legal VAT)