• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 328404090 Cable tie 300 mm 4.8 mm Black Weatherproof 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
300 mm
Cable tie width
4.8 mm
Cable tie features
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Minimum order quantity: 20
Total (€ 7.49 / piece)
€ 149.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

50 pc(s)

Factory colour

Black

Cable tie length

300 mm

Cable tie width

4.8 mm

Cable tie features

Weatherproof

Gearing

Inside

Max. temperature

+80 °C

Min. temperature

-20 °C

Halogen-free

No

Material

PA 6.6

Max. bundle diameter

80 mm

Manufacturer part #

328404090

Type

328404090

Documents & Downloads

Datasheet

Datasheet 3437830 Kopp 328404090 Cable tie 300 mm 4.8 mm Black Weatherproof 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3437830 Kopp 328404090 Cable tie 300 mm 4.8 mm Black Weatherproof 50 pc(s)

Description

Cable ties 300x4.8mm, UV and weather-resistant, Content: 50 pieces, Colour: Black, for use outdoors, Operating temperature: -20°C - +85°C, Max. Bundle 80mm, material PA 6.6

This text is machine translated.

More interesting products

(*All information is plus legal VAT)