• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 346002005 Distributor box No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Product type
Distributor box
No. of partitions
24
No. of rows
2
Width
383 mm
Height
380 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor box

No. of partitions

24

with PE and N terminals

Yes

No. of rows

2

Factory colour

White

Width

383 mm

Height

380 mm

Dim

(W x H x D) 383 x 380 x 92 mm

Depth

92 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3437801 Kopp 346002005 Distributor box No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437801 Kopp 346002005 Distributor box No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

More interesting products

(*All information is plus legal VAT)