• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kraus & Naimer CG4.A212.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)

Image similar
Product type
Isolator switch
Operation type
Toggle
Switching angle
2 x 60 °
Mounting type
Centre lock
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Casing/button colour

Grey

Black

Functions

latch

Operation type

Toggle

Switching angle

2 x 60 °

Mounting type

Centre lock

Print motif

1/0/2

Number of pins

3

Connection

Plug & Clip

Switching current (max.)

10 A

Length

30 mm

Width

30 mm

IP66

Content

1 pc(s)

Type

CG4.A212.FS2

Dim

(L x W) 30 mm x 30 mm

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 703268 Kraus & Naimer CG4.A212.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)

Information

Information 703268 Kraus & Naimer CG4.A212.FS2 Isolator switch 10 A 2 x 60 ° Grey, Black 1 pc(s)