• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Krause 787057 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 8.30 m Silver 308.5 kg

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

STABILO 5000 series mast, field length 2.50 m, working height approx. 8.30 m.

  • TUV-tested, load capacity 200 kg/m² (frame group 3) according to DIN EN 1004-1
  • The stand area of almost 4.00 m² offers a large and safe workplace for personnel and material
  • The 6-point fixing of the GuardMatic system provides for maximum stability in height. The unique self-locking KRAUSE locking system with a positive connection enables easy, fast and safe installation and removal
  • Maximum spacing of 2 m for comfortable and safe construction without auxiliary equipment
  • Height-adjustable castors (Ø 200 mm) ensure that they can also be used on uneven terrain thanks to the integrated spindle thread (stepless adjustment range: 300 - 580 mm)
  • Easy to install boom with infinitely telescopic swivel base (adjustment range up to 230 mm) ensure secure support and stability for high heights on any surface

Technical specifications

Product type

Mobile scaffold

Max. load

200 kg/m²

Working height range

8.1 m - 9 m

Factory colour

Silver

Material

Aluminium

Weight

308.5 kg

No. of side arms

4

Operating height (max.)

8.30 m

Features

Mobile

Platform width

2.50 m

Platform depth

1.50 m

Maximum height

6.30 m

Documents & Downloads

Datasheet

Datasheet 2521388 Krause 787057 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 8.30 m Silver 308.5 kg

User & Safety Instructions

User & Safety Instructions 2521388 Krause 787057 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 8.30 m Silver 308.5 kg

Description

The professional aluminum mast without traverse with extra wide work surface. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space. The innovative shape of the diagonals offers a maximum usable surface on the surface stage and does not disturb in any way.

This text is machine translated.

Scope of delivery

  • 4x Outlayer