
Highlights & Details
Krups EA5008 fully automatic espresso machine 2 l
- Work surface fully automatic espresso machine 2 l
- Coffee beans
- 2 cups 15 bar
- Built-in grinder Adjustable strength of coffee
- Espresso preparation
- 1450 W
- Black
Technical specifications
- Type of grinder: Metal grinder
- Ground coffee container capacity: 9 cups
- Product type: Espresso machine
- Bean container volume
260 g
- Product type
Fully automated coffee machine
- Tank volume
2 l
- Grinder
Steel cone grinder
- Coffee maker features
incl. grinder
incl. frother nozzle
- Factory colour
Black
- Pump pressure
15 bar
1450 W
- Weight
7.06 kg
- Removable brew group (yes/no)
No
- Height-adjustable spout
No
- One-touch functions
No
- Width
240 mm
- Height
364 mm
- Depth
346 mm
- Power supply (details)
220 - 240 V
- UKCA
yes
- Cup holder
yes
- Adjustable coffee strength
yes
- Quantity per pack
1 Stück(e)
- Capacity in cups
2 Tassen
- Removable water tank
yes
- Removable drip tray
yes
- Lungo making
yes
- Espresso making
yes
- Hot water system
no
- Ristretto making
yes
- Number of coffee strength settings
2
- Adjustable coffee spout height
yes
- Rinsing function
yes
- Descaling function
yes
- Descaling light indicator
yes
- Multi beverage
yes
- Number of temperature settings
1
- Built-in grinder
yes
- Package weight
9.08 kg
- Number of programs
4
- Built-in display
no
- Milk tank
yes
- Steam pipe
yes
- Adjustable grinder settings
yes
- Number of grinder settings
5
- Milk tank capacity
0.3 l
Documents & Downloads
Datasheet
Datasheet 3791012 Krups EA5008E0 Fully automated coffee machine Black
User & Safety Instructions
User & Safety Instructions 3791012 Krups EA5008E0 Fully automated coffee machine Black
Description
This text is machine translated.
Features
- High-quality cone grinder made of stainless steel (5-stage adjustable)
- Compact thermo-block system for quick heating
- Built-in manual steam nozzle for frothing milk
- Intuitive rotary button for selecting beverages and quantity setting
- Removable 1.7 liter water tank
- 260 G bean container with aroma protection lid
- Automatic washing, cleaning and descaling programs
- Removable drip tray with overflow display
Scope of delivery
- Krups EA5008E0 Intensity Fully Automatic Coffee Machine (Black)
- Integrated steam nozzle (milk frother)
- User manual
What kind of Coffee & Espresso Makers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























