
Highlights & Details
Philips Series 3300 fully automated coffee machine EP3329/70
- Simply press a button to enjoy 5 different drinks (hot drinks and cold drinks)
- Simply select the coffee and customize it
- Velvety creamy milk froth for your cappuccino or hot chocolate
- Create a whisper-quiet aromatic coffee with SilentBrew
Technical specifications
- Bean container volume
275 g
- Product type
Fully automated coffee machine
- Tank volume
1.8 l
- Coffee maker features
Display
Removable brew unit
Height adjustable nozzle
incl. grinder
incl. milk jug
incl. frother nozzle
App-controlled
- Factory colour
Black
- Pump pressure
15 bar
1500 W
- Weight
7.5 kg
- Removable brew group (yes/no)
Yes
- Height-adjustable spout
Yes
- Width
246 mm
- Height
371 mm
- Length
433 mm
- Depth
400 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998105 Philips Home Series 3300 EP3329/70 Fully automated coffee machine Black
Security datasheet
Security datasheet 2998105 Philips Home Series 3300 EP3329/70 Fully automated coffee machine Black
Description
Simply press a button to enjoy 5 different drinks (hot drinks and cold drinks)
At the touch of a button, you can enjoy 5 popular coffee specialties, from classic espresso and black coffee to espresso lungo to ice-cooled coffee: Every specialty combines crema, aroma and temperature in perfection. In addition to coffee, hot tea can also be brewed. Our unique brewing system ensures a perfect extraction of the aroma of the beans thanks to the lower flow rate and temperature. Ice cubes will help you enjoy your coffee and keep the intense aroma.
Velvety creamy milk froth for your cappuccino or hot chocolate
Prepare your favorite milk-based coffee in just 2 steps. The classic milk frother conjures up velvety milk froth, to which you can add espresso and thus enjoy a delicious cappuccino. Hot milk for your hot chocolate is ready in no time at all.
Clear instructions and inspiration with the Coffee+ APP
Learn everything WAS need to know about your fully automatic espresso machine, with introduction and instructions from the Coffee+ APP. Be inspired and experiment with coffee recipes in café-style with the step-by-step instructions of the APP.
Up to 5,000 cups* without decalcification thanks to AquaClean filter
Thanks to the filter change when requested, you can save yourself from descaling your appliance for the preparation of up to 5,000 cups* coffee, while you can enjoy clear and cleaned water at any time.
Simply select the coffee and customize it
Choose your favorite coffee specialties with the modern touch display with colored icons. The 'My coffee selection' function ensures an individual coffee experience according to your taste. In addition to your preferred coffee strength, you can also choose the volume of filling and milk froth.
Create a whisper-quiet aromatic coffee with SilentBrew
Prepare whisper-quiet aromatic coffee with our industry-leading SilentBrew technology with sound shielding and a low-noise grinder: For a pleasant coffee experience. Certified by Quiet Mark.
Excellent taste thanks to the durable ceramic grinder
The aroma of your coffee can unfold fully using our durable ceramic grinder. This long-lasting ceramic grinder can be adjusted from fine to coarse in 12 degrees of grinding.
This text is machine translated.
Features
- Coffee powder option
- Double cup
- Aroma lock
- Removable brew group
- Guided descaling
- AquaClean
- Adjustable cup capacity
- 3 temperature settings
- 12 grind settings
- Aroma setting before brewing
- Capacity of the milk container: 0.26 l
Scope of delivery
- Fully automated coffee machine EP3329/70
- Coffee measuring spoon
- Water hardness test strips
- AquaClean filter
- Grease tube
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 574.99*
What kind of Coffee & Espresso Makers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































