
Highlights & Details
Philips 5500 series EP5549/70 coffee machine fully automatic espresso machine 1.8 l
- Work surface fully automatic espresso machine 1.8 l
- Coffee beans
- 2 cups 15 bar
- In-built grinder
- Adjustable strength of the coffee
- Hot water system
- Built-in display
- Coffee making facilities
- Espresso preparation
- Preparation of cappuccino
- 1500 W
Technical specifications
- Type of grinder: Ceramic grinder
- Product type: Espresso machine
- Bean container volume
275 g
- Product type
Fully automated coffee machine
- Tank volume
1.8 l
- Coffee maker features
Display
Height adjustable nozzle
incl. hot water dispenser
incl. grinder
incl. milk jug
- Factory colour
Black
Steel
- Pump pressure
15 bar
1500 W
- Weight
8 kg
- Width
246 mm
- Height
371 mm
- Length
433 mm
- Depth
433 mm
- Material (details)
Metal, plastic
- Power consumption (standby)
0.2 W
- Power supply (details)
230 V
- UKCA
yes
- Spoon included
yes
- Recyclable packaging material
95 %
- Adjustable coffee strength
yes
- Built-in milk frother
yes
- Quantity per pack
1 Stück(e)
- Capacity in cups
2 Tassen
- Latte making
yes
- Lungo making
yes
- Cappuccino making
yes
- Coffee making
yes
- Espresso making
yes
- Hot water system
yes
- Latte Macchiato making
yes
- Ristretto making
yes
- Americano making
yes
- Caffe Crema making
yes
- Auto power off after (max)
30 min
- Number of coffee strength settings
5
- Adjustable coffee spout height
yes
- Adjustable coffee spout height range
85 - 145 mm
- Flat White making
yes
- Auto power off
yes
- Dishwasher-proof parts
yes
- User manual recycled paper
yes
- Cord length
1.2 m
no
- Standby function
no
- Number of temperature settings
3
- Built-in grinder
yes
- Package weight
12.5 kg
- Number of programs
20
- Built-in display
yes
- Milk tank
yes
- Adjustable grinder settings
yes
- Number of grinder settings
12
- Number of spouts
2
- Quick start
yes
- Milk tank capacity
0.26 l
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778726 Philips EP5549/70 Fully automated coffee machine Black, Steel
Description
Whether it's a strong espresso in the morning, a creamy cappuccino in the afternoon or a refreshing ice-coffee creation on hot days, this smart full coffee machine prepares 20 different hot and ice-cooled coffee specialties at the push of a button. Thanks to the innovative QuickStart function , your favorite drink can be taken immediately and without long heating up time.
The highlights for your perfect coffee moment:
Innovative LatteGo milk system: Enjoy velvety-dense milk froth. The system comes completely without annoying hoses and can be cleaned from just two parts in sensational 10 seconds under running water.
SilentBrew technology: Relax during the preparation process, because the machine is awarded the Quiet Mark certificate and works 40% quieter than previous models.
Full personalization: Easily adjust coffee strength, quantity and temperature to your preferences using the intuitive display and save your perfect creations in 4 individual user profiles.
Long-lasting ceramic grinder: With 12 different grinding degree settings, always get the optimal aroma from your fresh beans.
Say goodbye to complicated maintenance: With the built-in AquaClean filter you can enjoy up to 5,000 cups without having to descale the machine.
Get the unlimited variety and the perfect taste from your favorite café directly into your home!
This text is machine translated.
Scope of delivery
- Measuring spoon
What kind of Coffee & Espresso Makers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























