• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 100.4036 KS Tools 100.4036 N/A

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 65 mm

Weight

575 g

Content

1 pc(s)

(Ø)

65 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735116 KS Tools 100.4036 KS Tools 100.4036 N/A

Description

For optimum cleaning of wheel hubs and brake discsIdeal can be used for car, transporter and motor vehicle wheel hubsSanding disc with 1/2" mountingFor use with impact screwdrivers or battery-operated screwdrivers (max. Speed 7,000 rpm) can be usedNo flying sparksLow wear - maximum service life (approx. 50 vehicles per disc)Prevents distortion of the torque values due to clean contact surfacesMinimum dust production thanks to open-pore abrasives

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)