• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 100.4095 KS Tools 100.4095 N/A

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 200 mm

Weight

530 g

Content

2 pc(s)

(Ø)

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735173 KS Tools 100.4095 KS Tools 100.4095 N/A

Description

2 spare discs Ø 200 mmFor optimum cleaning of wheel hubs and brake discsIdeal can be used for car, transporter and motor vehicle wheel hubs up to Ø 200 mmFor use with drills and battery-operated screwdrivers (max. Speed 1,000 rpm) can be usedVelcro fastener for quick change of cleaning discs No flying sparksLow wear - maximum service life (approx. 100 vehicles per disc)Prevents distortion of the torque values due to clean contact surfacesMinimum dust production thanks to open-pore abrasivesSupplied without grinding disc

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)