• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 100.5077 KS Tools 100.5077 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 150 mm

Weight

70 g

Content

1 pc(s)

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735180 KS Tools 100.5077 KS Tools 100.5077 N/A

Description

Spare wheel for wheel hub sander, Ø 150 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)