• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1026 Gripper 0 - 12 mm 92 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

115.1026

Wingspan

0 - 12 mm

Length

92 mm

Material

Aluminium alloy

Material properties

Aluminium alloy

Weight

120 g

Features

Fine adjustment

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698372 KS Tools 115.1026 Gripper 0 - 12 mm 92 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)