• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1070 Gripper Semi-circle 0 - 35 mm 170.0 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 240 gFunction attribute 1: Lockable Total length L in mm: 170.0 mmMaterial 2: Nickel-plated Handle: Metal handle General application area: Welding of bulky profiles Total length in inches: 7"Jaw size A in mm: 0-35 mmJaw size A in inches: 0-1.2/5"Jaw width B in mm: 40 mm
Product type

Gripper

Manufacturer part #

115.1070

Wingspan

0 - 35 mm

Jaw shape

Semi-circle

Length

170.0 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

240 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698389 KS Tools 115.1070 Gripper Semi-circle 0 - 35 mm 170.0 mm

Description

Semi-circular forged jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)