Material 1: Finest chromium molybdenum steel Weight 780 gFunction attribute 1: Lockable Total length L in mm: 270 mmShape: High over-voltage range Material 2: Nickel-plated Handle: Metal handle General application area: Welding of bulky profiles Total length in inches: 11"Jaw size A in mm: 0-100 mmJaw size A in inches: 0-3.9/10"Jaw width B in mm: 90 mm
Product type
Gripper
Manufacturer part #
115.1071
Wingspan
0 - 100 mm
Jaw shape
Round
Length
270 mm
Material
Cromoly steel
Material properties
nickel plated
Weight
780 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698390 KS Tools 115.1071 Gripper Round 0 - 100 mm 270 mm
Description
Very large overvoltage rangeRound forged jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly
This text is machine translated.
Description
Very large overvoltage rangeRound forged jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly