Material 1: Finest chromium molybdenum steel Weight 1180 gFunction attribute 1: Lockable Total length L in mm: 450.0 mmShape: Long jaws Material 2: Nickel-plated Handle: Metal handle General application area: Welding of bulky profiles Total length in inches: 18"Jaw size A in mm: 0-270 mmJaw size A in inches: 0-10.3/5"Jaw width B in mm: 250 mm
Product type
Gripper
Manufacturer part #
115.1072
Jaw shape
Round
Length
450.0 mm
Material
Cromoly steel
Material properties
nickel plated
Weight
1180 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698391 KS Tools 115.1072 Gripper Round 450.0 mm
Description
Round forged jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsLarge clamping depth for front and rear platesGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly
This text is machine translated.
Description
Round forged jawsWith release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsLarge clamping depth for front and rear platesGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly