Material 1: Finest chromium molybdenum steel Weight 600 gFunction attribute 1: Lockable Total length L in mm: 220.0 mmShape: Burred jaws Material 2: Nickel-plated Handle: Metal handle General application area: Welding of angles Total length in inches: 9"Jaw size A in mm: 0-45 mmJaw size A in inches: 0-1.4/5"Jaw length C in mm: 70 mm
Product type
Gripper
Manufacturer part #
115.1078
Wingspan
0 - 45 mm
Length
220.0 mm
Jaw length
70 mm
Material
Cromoly steel
Material properties
nickel plated
Weight
600 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698397 KS Tools 115.1078 Gripper 0 - 45 mm 220.0 mm
Description
With cast temperature jawsAdjustment of fixing welding points is possibleWith release leverSize adjustment by adjusting wheelFor holding and adjusting sheet metal and profilesWith locking deviceNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium
This text is machine translated.
Description
With cast temperature jawsAdjustment of fixing welding points is possibleWith release leverSize adjustment by adjusting wheelFor holding and adjusting sheet metal and profilesWith locking deviceNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium