• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1171 Gripper

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 755 gDiameter in mm 150.0 mmLength mm 220 mmTotal length in inches: 9"Chain length 460 mm
Product type

Gripper

Manufacturer part #

115.1171

Material

Cromoly steel

Weight

755 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698414 KS Tools 115.1171 Gripper

Description

For clamping and tightening different profilesWith release leverWith locking deviceSize adjustment by adjusting wheelIdeal suitable for confined spacesGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)