• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1175 Gripper

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 370 gFunction attribute 1: With quick release lever Total length L in mm: 175 mmMaterial 2: Nickel-plated Handle: Metal handle Width across mm 11-19 mmTotal length in inches: 7"
Product type

Gripper

Manufacturer part #

115.1175

Material

Cromoly steel

Material properties

nickel plated

Weight

370 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698416 KS Tools 115.1175 Gripper

Description

For secure gripping of nuts and screw heads3-point support prevents slipping and roundingWith release leverWith locking deviceSize adjustment by adjusting wheelGood adaptation to existing surfacesWith wire cutting functionNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)