• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1177 Gripper 0 - 25 mm 125.0 mm

EAN:
Part number:
Item no:
1/7
Dispatches on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 110 gFunction attribute 1: With quick release lever Total length L in mm: 125.0 mmShape: Long jaws Material 2: Nickel-plated Handle: Metal handle Cutting length S mm 35 mmTotal length in inches: 5"Jaw size A in mm: 0-25 mmJaw size A in inches: 0-1"
Product type

Gripper

Manufacturer part #

115.1177

Wingspan

0 - 25 mm

Length

125.0 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698418 KS Tools 115.1177 Gripper 0 - 25 mm 125.0 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)