Material 1: Finest chromium molybdenum steel Weight 500 gFunction attribute 1: Lockable Total length L in mm: 240.0 mmShape: Moving clamping jaws Material 2: Copper alloy clamp General field of application: Other welding operations Total length in inches: 9"Jaw size A in mm: 0-70 mmJaw size A in inches: 0-2.4/5"Jaw length C in mm: 85 mm
Product type
Gripper
Manufacturer part #
115.1180
Jaw shape
Flat
Length
240.0 mm
Jaw length
85 mm
Material
Cromoly steel
Material properties
alloyed
Weight
500 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698421 KS Tools 115.1180 Gripper Flat 240.0 mm
Description
Flat, forged jawsMovable chuck jawsSerrated designDoes not stick with the electrodeWith quick release leverWith locking deviceGood adaptation to existing surfacesCopper-alloy clamping jawNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-plated handleChrome moly
This text is machine translated.
Description
Flat, forged jawsMovable chuck jawsSerrated designDoes not stick with the electrodeWith quick release leverWith locking deviceGood adaptation to existing surfacesCopper-alloy clamping jawNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-plated handleChrome moly