• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1196 Gripper

EAN:
Part number:
Item no:
1/11
Dispatches on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 400 gFunction attribute 1: With quick release lever Total length L in mm: 175 mmShape: Serrated Material 2: Nickel-plated Handle: Metal handle General application area: Flat and round material Cutting length S mm 30.0 mmTotal length in inches: 7"Jaw size A in mm: 0-40 mmJaw size A in inches: 0-1.3/5"
Product type

Gripper

Manufacturer part #

115.1196

Material

Chromium-vanadium steel

Material properties

nickel plated

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698426 KS Tools 115.1196 Gripper

Description

Forged jawsPrevents slipping even under high forcesWell-thought jaw toothingSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)