Material 1: Finest chromium molybdenum steel Weight 600 gFunction attribute 1: With quick release lever Total length L in mm: 220 mmShape: Serrated Material 2: Nickel-plated Handle: Metal handle General application area: Flat and round material Cutting length S mm 37.0 mmTotal length in inches: 10"Jaw size A in mm: 0-50 mmJaw size A in inches: 0-2"
Product type
Gripper
Manufacturer part #
115.1197
Material
Cromoly steel
Material properties
nickel plated
Weight
600 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698427 KS Tools 115.1197 Gripper
Description
Forged jawsPrevents slipping even under high forcesWell-thought jaw toothingSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly
This text is machine translated.
Description
Forged jawsPrevents slipping even under high forcesWell-thought jaw toothingSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome moly