• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1323 Telecom pliers 16.5 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 5745 standard Weight 150 gShape: Straight Material 2: Matt chrome plated Handle: Dip-insulated handle Total length L1 in mm: 165.0 mmPart length L2 in mm: 51.0 mmDiameter D1 18.0 mmDiameter D2: 5.0 mmColour: Red Head height (A1) 9.0 mmHead height (A2) 3.0 mmCutting length S mm 11.0 mmWith cutter: Yes Total length in inches: 6.1/2"Ø Wire in mm: 1.6 mm
Product type

Telecom pliers

Manufacturer part #

115.1323

Length

16.5 cm

Material

Tool steel

Material properties

chrome plated

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700507 KS Tools 115.1323 Telecom pliers 16.5 cm

Description

In accordance with DIN ISO 5745Flat-round jawsSerrated designWith dip-insulated gripWith integrated cuttermatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)