Material1: Special tool steel DIN ISO 5745 standard Weight 230 gShape: Straight Material 2: Matt chrome plated Handle: Dip-insulated handle Total length L1 in mm: 200.0 mmPart length L2 in mm: 75.0 mmDiameter D1 22.0 mmDiameter D2: 5.0 mmColour: Red Head height (A1) 11.0 mmHead height (A2) 3.0 mmCutting length S mm 15.0 mmWith cutter: Yes Total length in inches: 8"Ø Wire in mm: 1.6 mm
Product type
Telecom pliers
Manufacturer part #
115.1324
Length
20 cm
Material
Tool steel
Material properties
chrome plated
Weight
230 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)