• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1411-69-VDE-205 VDE Telecom pliers 45-degree 20.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE telephone pliers 205 mm

  • With flat-round jaws and serrated jaw surfaces
  • Induction hardened blades for soft and medium wires
  • Additional spanner function for releasing nuts up to M6
  • With titanium finish

Technical specifications

Product type

Telecom pliers

Range of use

VDE

Manufacturer part #

1411-69-VDE-205

Length

20.5 cm

Jaw shape

45-degree

Material

Tool steel

Material properties

tempered

Wire hardness (max.) soft wire

3.9 mm

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

DIN standard

DIN ISO 5745

Weight

205 g

Type

Curved

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813855 NWS 1411-69-VDE-205 VDE Telecom pliers 45-degree 20.5 cm

Description

With long, flat-round jaws and serrated jaw surfaces. Induction hardened blades for soft and medium wires. Additional spanner function for releasing nuts up to M6.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)