• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032VC Needle nose pliers 18 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

1600A032VC

Length

18 cm

Weight

5

Other

170 g

180 mm

Steel

0.1-0.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375832 Bosch Home and Garden 1600A032VC Needle nose pliers 18 cm

Description

Hand tools Pliers 180 mm. Powerful, high-precision and long-life long-nosed pliers for multi-tasking in the hobby field. Induction hardened cutting edge with a hardness of 60 HRC and precise sharp gripping range. Versatile and durable high precision tools made of hard carbon steel. High rust resistance thanks to the matte chrome-nickel-coated surface. Pleasant to use thanks to ergonomic interior and exterior design. Large soft-grip surfaces provide more comfort and control

This text is machine translated.

More interesting products

(*All information is plus legal VAT)