• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 29 21 160 Electrical & precision engineering Telecom pliers Straight 16 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

(Telephone Pliers) black atramentized plastic coated 160 mm

  • Gripping surfaces cross-hatched, knurled
  • Chrome vanadium electric steel, forged, oil-hardened
  • Polished Head, plastic coated handles
  • Form 2: extra slim, fine tips
  • Also suitable for soldering work

Technical specifications

  • Head: polished
  • Handles: plastic coated
  • Style: 2
  • Pliers: black atramentized
  • L3: 54 mm
  • T1: 9 mm
  • W3: 14 mm
  • W4: 2 mm
  • T2: 2 mm
  • Length: 160 mm
Product type

Telecom pliers

Range of use

Electrical & precision engineering

Manufacturer part #

29 21 160

Length

16 cm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Weight

112 g

Width

2 mm

Material (details)

Chromium-vanadium electric-steel, forged, oil-hardened.

Type

Flat round jaws

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822107 Knipex 29 21 160 Electrical & precision engineering Telecom pliers Straight 16 cm

Description

Gripping surfaces cross-hatched, knurled
Chrome vanadium electric steel, forged, oil-hardened

Features

  • Cross-hatched areas

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)