• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 29 11 160 Electrical & precision engineering Telecom pliers Straight 16 cm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

(Telephone Pliers) black atramentized plastic coated 160 mm

  • Gripping surfaces cross-hatched, knurled
  • Chrome vanadium electric steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 5745

Technical specifications

  • Head: polished
  • Handles: plastic coated
  • Style: 1
  • Pliers: black atramentized
  • L3: 55 mm
  • T1: 8 mm
  • W3: 14 mm
  • W4: 2,5 mm
  • T2: 8,5 mm
  • Length: 160 mm
Product type

Telecom pliers

Range of use

Electrical & precision engineering

Manufacturer part #

29 11 160

Length

16 cm

Jaw shape

Straight

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Weight

103 g

Width

53 mm

Material (details)

Chromium-vanadium electric-steel, forged, oil-hardened.

Type

flat, wide jaws

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822106 Knipex 29 11 160 Electrical & precision engineering Telecom pliers Straight 16 cm

Description

Gripping surfaces cross-hatched, knurled
Chrome vanadium electric steel, forged, oil-hardened

Features

  • Cross-hatched areas

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)