• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M10605 VDE Telecom pliers 16 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Telecom pliers

Range of use

VDE

Manufacturer part #

M10605

Length

16 cm

Material

Chromium-vanadium steel

Weight

170 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138972 Brüder Mannesmann M10605 VDE Telecom pliers 16 cm

Description

Features

  • For work on or near live parts
  • Up to 1000V AC or up to 1500V DC
  • Tested according to EN 60900:2012
  • Forged from chrome vanadium steel
  • Eye-catching two-colored 2-component grip covers
  • This text is machine translated.