• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 389610 Telecom pliers 12 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Telecom pliers

Manufacturer part #

389610

Length

12 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732790 kwb 389610 Telecom pliers 12 cm

Description

Electronic telephone pliers, curved form 45°, CV steel, satin finish matt, slim form, 2-component grip for optimum power transmission and fatigue-free working, self-opening, for working on electronic components and in precision mechanics, especially suitable for gripping and positioning. With convenient pliers holder for the workshop, for this the plastic clip is simply screwed to the tool wall.

This text is machine translated.