• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.0612 Telecom pliers 18 cm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 290 gFunction attribute 1: Non-sparking Shape: Angled Handle 2-component handle Total length L1 in mm: 180 mmPart length L2 in mm: 50 mmDiameter D1 20 mmDiameter D2: 4 mmHead height (A) 9 mmCutting length S mm 9.0 mm
Product type

Telecom pliers

Manufacturer part #

962.0612

Length

18 cm

Material

Copper

Beryllium

Weight

290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700905 KS Tools 962.0612 Telecom pliers 18 cm

Conformity certificate

Conformity certificate 2700905 KS Tools 962.0612 Telecom pliers 18 cm

Description

45° angled tipsnon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)Dip insulated grip

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.96*

Accessories

(*All information is plus legal VAT)