• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.0610 Telecom pliers 18 cm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Weight 300 gFunction attribute 1: Non-sparking Shape: Straight Handle 2-component handle Total length L1 in mm: 180 mmPart length L2 in mm: 60 mmDiameter D1 22 mmDiameter D2: 4.0 mmHead height (A1) 11.0 mmHead height (A2) 3 mmCutting length S mm 10.0 mmWith cutter: Yes
Product type

Telecom pliers

Manufacturer part #

962.0610

Length

18 cm

Material

Copper

Beryllium

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700904 KS Tools 962.0610 Telecom pliers 18 cm

Conformity certificate

Conformity certificate 2700904 KS Tools 962.0610 Telecom pliers 18 cm

Description

non-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)With 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 368.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)