• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 1401-69-VDE-205 VDE Telecom pliers Straight 20.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NWS 1401-69-VDE-205 VDE Telecom pliers Straight 20.5 cm

  • With flat-round jaws and serrated jaw surfaces
  • Induction hardened blades for soft and medium wires
  • Additional ring-key function for loosening the nuts till M6
  • With titanium finish

Technical specifications

Product type

Telecom pliers

Range of use

VDE

Manufacturer part #

1401-69-VDE-205

Length

20.5 cm

Jaw shape

Straight

Material

Tool steel

Material properties

tempered

Wire hardness (max.) soft wire

3.9 mm

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

DIN standard

DIN ISO 5745

Weight

205 g

Type

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813853 NWS 1401-69-VDE-205 VDE Telecom pliers Straight 20.5 cm

Description

With long, flat-round jaws and serrated jaw surfaces. Induction hardened blades for soft and medium wires. Additional spanner function for releasing nuts up to M6. With titanium finish.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)