• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2023 Telecom pliers 16 cm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 5745 standard Weight 150 gShape: Straight Material 2: Titanium coated Handle 2-component handle Total length L1 in mm: 160.0 mmPart length L2 in mm: 49.0 mmDiameter D1 18.0 mmDiameter D2: 4.0 mmColour: Red-black Head height (A1) 9.0 mmHead height (A2) 3.0 mmCutting length S mm 12.0 mmWith cutter: Yes
Product type

Telecom pliers

Manufacturer part #

119.2023

Length

16 cm

Material

Tool steel

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700579 KS Tools 119.2023 Telecom pliers 16 cm

Description

In accordance with DIN ISO 5745Flat-round jawsSerrated designWith 2-component handleWith integrated cutterTitanium coated surfaceSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)