• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2008 Gripper Round 0 - 45 mm 165 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 300 gFunction attribute 1: Lockable Total length L in mm: 165 mmMaterial 2: Nickel-plated Handle 2-component handle General application area: Welding of bulky profiles Total length in inches: 7"Jaw size A in mm: 0-45 mmJaw size A in inches: 0-1.4/5"Jaw width B in mm: 45 mm
Product type

Gripper

Manufacturer part #

115.2008

Wingspan

0 - 45 mm

Jaw shape

Round

Length

165 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698438 KS Tools 115.2008 Gripper Round 0 - 45 mm 165 mm

Description

Very large overvoltage rangeRound forged jawsWith quick release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)