• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2009 Gripper Round 0 - 90 mm 280 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Wed 28 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 900 gFunction attribute 1: Lockable Total length L in mm: 280 mmMaterial 2: Nickel-plated Handle 2-component handle General application area: Welding of bulky profiles Total length in inches: 11"Jaw size A in mm: 0-90 mmJaw size A in inches: 0-3.1/2"Jaw width B in mm: 85 mm
Product type

Gripper

Manufacturer part #

115.2009

Wingspan

0 - 90 mm

Jaw shape

Round

Length

280 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

900 g

Features

self-retaining

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698439 KS Tools 115.2009 Gripper Round 0 - 90 mm 280 mm

Description

Very large overvoltage rangeRound forged jawsWith quick release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)