• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2014 Gripper Flat 290 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 850 gFunction attribute 1: Lockable Total length L in mm: 290 mmShape: Moving clamping jaws Material 2: Nickel-plated Handle 2-component handle General application area: Welding of bulky profiles Total length in inches: 11"Jaw size A in mm: 0-85 mmJaw width B in mm: 75 mm
Product type

Gripper

Manufacturer part #

115.2014

Jaw shape

Flat

Length

290 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698441 KS Tools 115.2014 Gripper Flat 290 mm

Description

Flat, forged jawsMovable chuck jawsWith quick release leverWith locking deviceSize adjustment by adjusting wheelFor profiled bulky componentsGood adaptation to existing surfacesNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)