Material 1: Finest chromium molybdenum steel Weight 300 gFunction attribute 1: Lockable Total length L in mm: 125 mmShape: Serrated Material 2: Nickel-plated Handle 2-component handle General application area: Flat and round material Cutting length S mm 21.0 mmTotal length in inches: 5"Jaw size A in mm: 0-30 mmJaw size A in inches: 0-1.1/5"
Product type
Gripper
Manufacturer part #
115.2031
Wingspan
0 - 30 mm
Length
125 mm
Material
Cromoly steel
Material properties
nickel plated
Weight
300 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698442 KS Tools 115.2031 Gripper 0 - 30 mm 125 mm
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle
This text is machine translated.
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle