• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2077 Gripper Flat 0 - 55 mm 250 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 800 gFunction attribute 1: Lockable Total length L in mm: 250 mmShape: Flat jaws Material 2: Nickel-plated Handle 2-component handle General application area: Edges and surfaces Total length in inches: 9"Jaw size A in mm: 0-55 mmJaw size A in inches: 0-2.1/5"Jaw length C in mm: 45 mmJaw width B in mm: 80 mm
Product type

Gripper

Manufacturer part #

115.2077

Wingspan

0 - 55 mm

Jaw shape

Flat

Length

250 mm

Jaw length

45 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698448 KS Tools 115.2077 Gripper Flat 0 - 55 mm 250 mm

Description

Forged jawsWith locking deviceSize adjustment by adjusting wheelFor clamping flat and edged metal sheetsWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)