• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151480 115.1480 Crimper incl. exchangeable crimp insets

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Flat steel Weight 910 gFunction attribute 1: With ratchet function Material 2: Browned Handle 2-component handle Packaging: Plastic case, extra robust 3 -piece set.With forced lock: Yes
Product type

Crimper

Manufacturer part #

115.1480

Material

Steel

Material properties

burnished

Weight

910 g

Features

incl. exchangeable crimp insets

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699494 KS Tools 1151480 115.1480 Crimper incl. exchangeable crimp insets

Description

Ideal composition for electriciansextremely robust and reliableWith forced lockUnlocking possibility in case of an incorrect operationOptimum crimp results with precision profilesWith ratchet functionPressure adjustment optionEasy change of the crimp inserts through quick change mechanismIn sturdy plastic caseWith 2-component handlegunmetalPliers body made of Flat steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)