• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151425 115.1425 Crimper 0.5 up to 6 mm²

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Flat steel Weight 491 gFunction attribute 1: With ratchet function Material 2: Browned Handle 2-component handle Total length L1 in mm: 220 mmCross-section in mm²: 0.5-1.0/1.5-2.5/4.0-6.0 AWG 22-18/16-14/12-10 Max. Conductor cross-section: 6.0 mm²Min Conductor cross-section: 0.5 mm²Crimp insert length L2 50 mmCrimp insert length L3 34 mmWith forced lock: Yes
Product type

Crimper

Manufacturer part #

115.1425

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 22 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

22 awg

Crimp area AWG (max.)

10 awg

Length

220 mm

Material

Steel

Width

100 mm

Height

50 mm

Weight

491 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699483 KS Tools 1151425 115.1425 Crimper 0.5 up to 6 mm²

Description

extremely robust and reliableWith forced lockUnlocking possibility in case of an incorrect operationOptimum crimp results with precision profilesWith ratchet functionPressure adjustment optionEasy change of the crimp inserts through quick change mechanismWith 2-component handlegunmetalPliers body made of Flat steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)