• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151510 115.1510 Crimper Crimp connectors incl. exchangeable crimp insets

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Flat steel Weight 500 gFunction attribute 1: With ratchet function Material 2: Browned Handle 2-component handle Total length L1 in mm: 220 mmCross-section in mm²: 1.0 AWG 1 Crimp insert length L2 50 mmCrimp insert length L3 34 mmWith forced lock: Yes
Product type

Crimper

Manufacturer part #

115.1510

Range of uses

Crimp connectors

Suitable for

Connector

Length

220 mm

Material

Steel

Material properties

burnished

Weight

500 g

Features

incl. exchangeable crimp insets

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699498 KS Tools 1151510 115.1510 Crimper Crimp connectors incl. exchangeable crimp insets

Description

extremely robust and reliableWith forced lockUnlocking possibility in case of an incorrect operationOptimum crimp results with precision profilesWith ratchet functionPressure adjustment optionEasy change of the crimp inserts through quick change mechanismWith 2-component handlegunmetalPliers body made of Flat steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)