• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1151521 115.1521 Crimper 2.5 up to 6 mm²

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Flat steel Weight 545 gFunction attribute 1: With ratchet function Material 2: Browned Handle 2-component handle Total length L1 in mm: 220 mmCross-section in mm²: 4.0 / 6.0 / 2.5 AWG 12/10/14 Max. Conductor cross-section: 6.0 mm²Min Conductor cross-section: 2.5 mm²Crimp insert length L2 50 mmCrimp insert length L3 34 mmWith forced lock: Yes
Product type

Crimper

Manufacturer part #

115.1521

Crimp area

2.5 up to 6 mm²

Crimp area AWG

10 up to 14 awg

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

14 awg

Crimp area AWG (max.)

10 awg

Length

220 mm

Material

Steel

Weight

545 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699501 KS Tools 1151521 115.1521 Crimper 2.5 up to 6 mm²

Description

extremely robust and reliableWith forced lockUnlocking possibility in case of an incorrect operationOptimum crimp results with precision profilesWith ratchet functionPressure adjustment optionEasy change of the crimp inserts through quick change mechanismWith 2-component handlegunmetalPliers body made of Flat steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)