• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0026 First Aid kit

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,009.00 / piece)
€ 4,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile rescue set for max. 25 kV, 10-piece

Our service for you

Technical specifications

  • Application for : max. 25 kV
  • Weight 14500 g
  • Test certificate 1000 V
  • 10 -piece set.
Product type

First Aid kit

Weight

14500 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2700512 KS Tools 117.0026 First Aid kit

Description

Quickly accessible rescue set for the rescue use
For indoor and outdoor use.
With wheels and stands for better stand
Traction handle with telescopic extension

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)