• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.2381 117.2381 E Socket bit insulated E 8 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 45 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2376 Total length L in mm: 45 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: E-TORX® Square drive in inches: 3/8" Functional attribute 1: VDE Diameter D1 23 mmDiameter D2: 15.5 mmTest certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Key size in E-TORX®: E8
Product type

Socket bit

Drive

3/8" (10 mm)

Size

E 8

Downforce

E

Length

45 mm

Max. length

45 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

Weight

45 g

Screwdriver features

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687619 KS Tools 117.2381 117.2381 E Socket bit insulated E 8 3/8" (10 mm)

Description

Torx EImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointFor manual operationChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)